Un 10-25% de rebaja
BournsMF-VS170-0Fusible reprogramable PTC
PTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16V 100A 1.4W 3s 0.03Ohm SMD Solder Pad 6.4 X 5.5 X 0.9mm
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16V | |
| 100 | |
| 1.7 | |
| 3.4 | |
| 0.03 | |
| 0.052 | |
| 0.105 | |
| 1.4 | |
| 3@8.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| 6.4 X 5.5 X 0.9 | |
| 6.4(Max) | |
| 5.5(Max) | |
| 0.9(Max) | |
| Surface Mount |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-VS170-0 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.4(Max) mm long, 0.9(Max) mm tall and 5.5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

