Un 25-50% de rebaja
BournsMF-SM200-2Fusible reprogramable PTC
PTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 15V | |
| 100 | |
| 2 | |
| 4 | |
| 0.045 | |
| 0.125 | |
| 1.9 | |
| 12@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.5 X 6.71 X 3 | |
| 9.5(Max) | |
| 6.71(Max) | |
| 3(Max) | |
| Surface Mount |
An automatically resetting fuse like this MF-SM200-2 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.5(Max) mm long, 3(Max) mm tall and 6.71(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.