BournsMF-RM005/240-2Fusible reprogramable PTC
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 1A 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 240VAC | |
| 1 | |
| 0.05 | |
| 0.12 | |
| 18.5 | |
| 65 | |
| 0.9 | |
| 10@0.25A | |
| Radial | |
| 5.1 | |
| 2 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 8.3 X 3.8 | |
| Y Kink | |
| 0.51 | |
| 8.3(Max) | |
| 3.8(Max) | |
| 12.9(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this MF-RM005/240-2 PTC resettable fuse from Bourns. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -20 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.8(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

