BournsMF-RHT450-0Fusible reprogramable PTC
PTC Resettable Fuse 4.5A(hold) 7.8A(trip) 16V 100A 3.6W 3s 0.022Ohm Radial 10.4 X 3 X 15.6mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 16V | |
| 100 | |
| 4.5 | |
| 7.8 | |
| 0.022 | |
| 0.054 | |
| 3.6 | |
| 3@22.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 10.4 X 3 X 15.6 | |
| Straight | |
| 0.81 | |
| 10.4(Max) | |
| 3(Max) | |
| 15.6(Max) | |
| 15.6(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-RHT450-0 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 100. This part has a lead diameter of 0.81(Nom) mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 10.4(Max) mm long, 15.6(Max) mm tall and 3(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

