BournsMF-RHT070-0Fusible reprogramable PTC
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30V 40A 1.4W 4s 0.3Ohm Radial 6.86 X 3 X 10.8mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 30V | |
| 40 | |
| 0.7 | |
| 1.4 | |
| 0.3 | |
| 0.8 | |
| 1.4 | |
| 4@3.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 6.86 X 3 X 10.8 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 6.86(Max) | |
| 3(Max) | |
| 10.8(Max) | |
| 10.8(Max) | |
| Through Hole |
Avoid delays in resuming normal operation with this MF-RHT070-0 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This part has a lead diameter of 0.51(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 6.86(Max) mm long, 10.8(Max) mm tall and 3(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

