BournsMF-R075-2-99Fusible reprogramable PTC
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60V | |
| 40 | |
| 0.75 | |
| 1.5 | |
| 0.18 | |
| 0.4 | |
| 0.6 | |
| 0.9 | |
| 6.3@3.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10.4 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 10.4(Max) | |
| 3.1(Max) | |
| 16(Max) | |
| Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-R075-2-99 PTC resettable fuse from Bourns is perfect for you! This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

