Más Compradas
BournsMF-FSMF050X-2Fusible reprogramable PTC
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.1Ohm SMD Solder Pad 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 6V | |
| 40 | |
| 0.5 | |
| 1 | |
| 0.1 | |
| 0.8 | |
| 0.5 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.85 X 1.05 X 1 | |
| 1.85(Max) | |
| 1.05(Max) | |
| 1(Max) | |
| 0603 | |
| Surface Mount |
With this MF-FSMF050X-2 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.85(Max) mm long, 1(Max) mm tall and 1.05(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

