| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage (V) | 1200 |
| Maximum Continuous Forward Current (A) | 75 |
| Peak Non-Repetitive Forward Surge Current (A) | 1300 |
| Maximum Forward Voltage (V) | 2.64@300A |
| Peak Reverse Current (uA) | 2000 |
| Peak Reverse Recovery Time (ns) | 300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| Pin Count | 3 |