SamtecMECT-110-01-M-D-RA1Telecomunicaciones y teléfono del conector
Conn Transceiver F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| F | |
| 20 | |
| 20 | |
| 1 | |
| 20 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 2/Contact | |
| 389VDC|275VAC | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Single | |
| 11 | |
| 9.1 | |
| 5.2 | |
| Surface Mount |
Look no further than the sfp+ card edge MECT-110-01-M-D-RA1 smart card connector from Samtec, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 0.8 mm. It has a maximum voltage rating of 265 VAC. It has a socket type gender. This product is 5.2 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MECT-110-01-M-D-RA1 is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

