SamtecMECF-08-02-L-DV-WTConector de borde de tarjeta

Conn Card Edge F 16 POS 1.27mm Solder ST SMD Tube

Do more on a smaller budget by implementing this MECF-08-02-L-DV-WT smart card connector from Samtec for your printed circuit boards. This F connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 280 VAC. It has a female type gender. This device has a maximum current rating of 3.5 A/contact. This product is 8.78 mm tall. This card edge connector has an operating temperature of -55 to 125 °C. MECF-08-02-L-DV-WT is housed in natural liquid crystal polymer. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $5.18
    1. 1+$5.18
    2. 25+$4.68
    3. 50+$4.35

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.