SamtecMEC8-140-02-L-DV-AConector de borde de tarjeta
Conn Card Edge SKT 80 POS 0.8mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 80 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 0.8 | |
| Straight | |
| 2.3/Contact | |
| 180VAC | |
| -55 | |
| 125 | |
| Tray | |
| 39.8 | |
| 8.8 | |
| 8.65 | |
| Surface Mount |
The MEC8-140-02-L-DV-A smart card connector, developed by Samtec, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 185 VAC. This device has a maximum current rating of 1.8 A/contact. This product is 8.65 mm tall. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MEC8-140-02-L-DV-A is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

