SamtecMEC2-30-01-L-DV-WTConector de borde de tarjeta
Conn Card Edge F 60 POS 2mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| F | |
| Dual Edge | |
| 1.6 | |
| 60 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 2 | |
| Straight | |
| 3.5/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 63.4 | |
| 5.6 | |
| 8.78 | |
| Surface Mount |
The MEC2-30-01-L-DV-WT smart card connector, developed by Samtec, can provide you with a space saving alternative for connecting your printed circuits together. This F connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 238 VAC. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 3.5 A/contact. This product is 8.78 mm tall. MEC2-30-01-L-DV-WT is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

