Un 10-25% de rebaja
SamtecMEC1-140-02-S-D-AConector de borde de tarjeta
Conn Card Edge SKT 80 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 80 | |
| 2 | |
| Solder | |
| Loop Bellows | |
| 1 | |
| Straight | |
| Alignment Pin | |
| 2.2/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 44.54 | |
| 8.49 | |
| 9.04 | |
| Surface Mount |
Use this MEC1-140-02-S-D-A smart card connector from Samtec to plug your printed circuit board into a matching socket. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 300 VAC. It has a socket type gender. It has a straight body orientation. This product is 9.04 mm tall. This device has a maximum current rating of 2.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MEC1-140-02-S-D-A is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

