Un 10-25% de rebaja

SamtecMEC1-120-02-S-D-AConector de borde de tarjeta

Conn Card Edge SKT 40 POS 1mm Solder ST SMD Tube

Eliminate the need for male connectors with this MEC1-120-02-S-D-A smart card connector from Samtec. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 1 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. This product is 9.04 mm tall. This device has a maximum current rating of 2.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MEC1-120-02-S-D-A is housed in black liquid crystal polymer.

Import TariffMay apply to this part

770 piezas: Se puede enviar mañana

    Total$6.98Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2515+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 770 piezas
      • Price: $6.98

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.