SamtecMEC1-120-02-F-D-AConector de borde de tarjeta
Conn Card Edge SKT 40 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.58 | |
| 40 | |
| 2 | |
| Solder | |
| Loop Bellows | |
| 1 | |
| Straight | |
| Alignment Pin | |
| 2.2/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 24.54 | |
| 8.49 | |
| 9.04 | |
| Surface Mount |
By utilizing Samtec's MEC1-120-02-F-D-A smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 1 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. This product is 9.04 mm tall. This device has a maximum current rating of 2.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MEC1-120-02-F-D-A is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

