SL Power / Advanced EnergyME60A2403F01Adaptador incorporado externo
Plug-In Adapter Single-OUT 24V 2.7A 60W Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.7 | |
| 60 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 1.5@115VAC|0.7@240VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 88(Typ) | |
| IEC 60320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 240mV | |
| Overload|Over Voltage|Over Temperature|Short Circuit | |
| -20 | |
| 70 | |
| 400 | |
| Mounting | Desktop |
| Package Height | 32.7 |
| Package Width | 67.9 |
| Package Length | 108 |
Use electrical sub-system energy to power your electronic devices using a regulated ME60A2403F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 2.7 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 24 V and maximum output power of 60 W. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

