| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.5 |
| Maximum Carry Current (A) | 0.8 |
| Maximum Power Rating (VA) | 10 |
| Device Sensitivity Range (AT) | 8 to 10 |
| Dielectric Strength | 250VDC |
| Maximum Operation Time (ms) | 0.6 |
| Maximum Release Time (ms) | 0.2 |
| Minimum Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mounting | Through Hole |
| Termination Style | Axial |
| Seal Location | Contacts |
| Seal Description | Hermetic |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Glass Length (mm) | 12.7 |
| Product Diameter (mm) | 1.8 |
| Product Length (mm) | 40.38 |