LittelfuseMDSR-7-10-15Relevador eléctrico pequeño
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 0.8 | |
| 10 | |
| 10 to 15 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 1000000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 1.8 | |
| 40.38 |
Need some fast switching? Have a magnetic field? Implement this MDSR-7-10-15 reed switch manufactured from Littelfuse. This device has a maximum current rating of 0.5. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MDSR-7-10-15 reed switch has an axial termination style. This product is 40.38 mm long with a diameter of 1.8 mm. The maximum DC voltage rating is 200 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

