SwitchcraftMDSMT2ARATRXConector de audio y video

Conn 2.5MM Mono Jack F 2 POS Solder RA SMD 5 Terminal 1 Port T/R

Make a secure connection for your applications' sound with the 2.5mm mono jack MDSMT2ARATRX audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a female type gender. This connector has a single port. MDSMT2ARATRX is housed in thermoplastic. This device has a maximum current rating of 3 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5 mm long, 4 mm tall and 12.8 mm deep. This part has an operating temperature range of -25 °C to 85 °C. Its 5 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $2.196
    1. 1+$2.196
    2. 5000+$2.170

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.