Pomona ElectronicsMDP-5Equipo de prueba electrónico del conector

Conn Banana Plug M 2 POS ST Panel Mount 2 Port

Using the banana plug MDP-5 test terminal block from Pomona is easy when testing components of your circuit. This PL connector's 2 contacts that are made out of beryllium copper and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 15 A. This product is 30.22 mm long, 39.37 mm tall and 16.76 mm deep. This test terminal block has a maximum operating temperature of 50 °C. MDP-5 is housed in green acrylonitrile butadiene styrene.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 semana
    • Price: $5.204
    1. 5+$5.204
    2. 10+$5.156
    3. 25+$5.107
    4. 50+$5.058
    5. 100+$5.009
    6. 250+$4.960
    7. 500+$4.911
    8. 1000+$4.862
    9. 5000+$4.813
    10. 10000+$4.764

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.