ITT CorporationMDM9SSFConector D-subminiatura
Conn Micro-D SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| E | |
| 19.94 | |
| 15.17 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
The micro d-subminiature MDM9SSF DVI connector from ITT allows effective communication between your serial connections. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MDM9SSF is housed in liquid crystal polymer. Its 9 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 19.94 mm long, 7.82 mm tall and 15.17 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
