ITT CorporationMDM9SSBConector D-subminiatura

Conn Micro-D SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port

This micro d-subminiature MDM-9SSB DVI connector from ITT is ideal for all your serial communication needs. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MDM-9SSB is housed in liquid crystal polymer. This product is 19.94 mm long, 7.82 mm tall and 15.17 mm deep. Its 9 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

155 piezas: Se puede enviar en 2 días

    Total$50.17Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2307+
      Manufacturer Lead Time:
      23 semanas
      Country Of origin:
      Méjico
      • In Stock: 155 piezas
      • Price: $50.1717

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.