ITT CorporationMDM-37PSM5-A174Conector D-subminiatura
Conn Micro-D PIN 37 POS 0.64mm Solder Cup ST Panel Mount 37 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| C | |
| 37.72 | |
| 15.65 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
The micro d-subminiature MDM-37PSM5-A174 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a straight body orientation. MDM-37PSM5-A174 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 37.72 mm long, 7.82 mm tall and 15.65 mm deep. Its 37 terminals use the solder pot termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
