ITT CorporationMDM-25SBRM7Conector D-subminiatura
Conn Micro-D SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| No | |
| 45.47 | |
| 16.59 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MDM-25SBRM7 DVI connector from ITT is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a right angle body orientation. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 3 A. This product is 45.47 mm long, 7.82 mm tall and 16.59 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
