ITT CorporationMDM-25PSM2-A174Conector D-subminiatura
Conn Micro-D PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 30.1 | |
| 15.65 | |
| 7.82 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the micro d-subminiature MDM-25PSM2-A174 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. MDM-25PSM2-A174 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 30.1 mm long, 7.82 mm tall and 15.65 mm deep. Its 25 terminals use the solder pot termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
