ITT CorporationMDM-25PCBR-A174Conector D-subminiatura
Conn Micro-D PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| No | |
| 30.1 | |
| 15.39 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MDM-25PCBR-A174 DVI connector from ITT is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 3 A. This product is 30.1 mm long, 7.82 mm tall and 15.39 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
