LittelfuseMDCG-4-27-33Relevador eléctrico pequeño
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 1.2 | |
| 10 | |
| 27 to 33 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 10000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| 15.24 | |
| 2.28 | |
| 40.38 |
This MDCG-4-27-33 reed switch from Littelfuse uses an applied magnetic field to switch circuits on and off. This device has a maximum current rating of 0.5. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MDCG-4-27-33 reed switch has an axial termination style. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC. This product is 40.38 mm long with a diameter of 2.28 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

