Microchip TechnologyMD1813K6-GControladores de energía y compuertas
Driver 2A 4-OUT High Side/Low Side Non-Inv 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 4 | |
| Independent | |
| 4 | |
| 6(Typ) | |
| 6(Typ) | |
| 100 | |
| 7(Typ) | |
| CMOS | |
| 4.5 | |
| 13 | |
| 7(Typ) | |
| 0 to 0.3 | |
| 5(Max) | |
| 2(Typ) | |
| 200(Max) | |
| 2200 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Never worry about your high power transistor not turning on and off by using this MD1813K6-G power driver by Microchip Technology. This device has a maximum propagation delay time of 7(typ) ns and a maximum power dissipation of 2200 mW. Its maximum power dissipation is 2200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13 V. This gate driver has a minimum operating temperature of -20 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

