Más Compradas
Microchip TechnologyMD0100N8-GMódulos y circuitos integrados de energía especializados
High Voltage Protection T/R Switch Medical 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Voltage Protection T/R Switch | |
| 100(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1600 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Simplify your voltage needs with this MD0100N8-G specialized power IC manufactured by Microchip Technology for a cleaner and sleeker look. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

