| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Protocols Supported | Bluetooth v5.3 (BLE) |
| Maximum Data Rate (Mbps) | 2 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2484 |
| Solutions | ISM |
| ISM Band | 2.4GHz |
| Typical Sensitivity (dBm) | -102 |
| Interface Type | GPIO/I2C/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.1 |
| Typical Operating Supply Voltage (V) | 1.2 |
| Maximum Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |