Más Buscadas
SamtecMCX7-J-P-H-ST-TH1Conector RF
Conn MCX 0Hz to 6GHz 75Ohm Solder ST Thru-Hole F Gold Over Nickel TRUE™ Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| F | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 6G | |
| 75 | |
| 1000 | |
| Standard | |
| -65 | |
| 125 | |
| Tray | |
| 6 | |
| 6 | |
| 6.5 | |
| TRUE™ | |
| Through Hole |
Ideal for any cable need, this mcx MCX7-J-P-H-ST-TH1 RF connector from Samtec will bring a strong connection to your transmission line so you do not have to worry again. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This product is 6 mm long, 6.5 mm tall and 6 mm deep. This rf connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

