PHOENIX CONTACTMCV 1.5/ 2-GF-3.5Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.5 | |
| 17.3 | |
| 7.25 | |
| 9.2 | |
| 3.5 | |
| Through Hole |
Phoenix Contact brings you their wire to board MCV 1.5/ 2-GF-3.5 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. MCV 1.5/ 2-GF-3.5 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 17.3 mm long, 9.2 mm tall and 7.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

