VishayMCU08050D1002BP500Ensamble fijo de resistor en una sola superficie

Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical

The MCU08050D1002BP500 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

Total en Stock: 144,891 piezas

Regional Inventory: 4,891

    Total$0.05Price for 1

    4,891 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      4891
      Country Of origin:
      Alemania
         
      • Price: $0.0492
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2248+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Alemania
      • In Stock: 4,891 piezas
      • Price: $0.0492
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2527+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Alemania
      • In Stock: 140,000 piezas
      • Price: $0.2322

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.