Un 50-75% de rebaja
VishayMCU08050C1004FP500Ensamble fijo de resistor en una sola superficie
Res Thin Film 0805 1M Ohm 1% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.45 | |
| 0.0046 | |
| ±0.1 | |
| ±0.15 | |
| +0.1|-0.05 | |
| Surface Mount |
This is a MCU08050C1004FP500 fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device is made with thin film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

