VishayMCT06030D1001BP500Ensamble fijo de resistor en una sola superficie
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 0.1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| Surface Mount |
This is a MCT06030D1001BP500 fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device is made with thin film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

