VishayMCT06030C2709FP500Ensamble fijo de resistor en una sola superficie

Res Thin Film 0603 27 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

Use this MCT06030C2709FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1631+
      Manufacturer Lead Time:
      9 semanas
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: $0.0147
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1631+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Israel
      • In Stock: 1 pieza
      • Price: $0.0147

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.