VishayMCT06030C2210FP500Ensamble fijo de resistor en una sola superficie

Res Thin Film 0603 221 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

This is a MCT06030C2210FP500 fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 221 Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.0254
    1. 5000+$0.0254
    2. 10000+$0.0253
    3. 15000+$0.0252
    4. 25000+$0.0251
    5. 30000+$0.0250
    6. 50000+$0.0249
    7. 100000+$0.0248

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.