VishayMCT06030C1103FP500Ensamble fijo de resistor en una sola superficie
Res Thin Film 0603 110K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 110K | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| ±0.05 | |
| ±0.1 | |
| +0.1|-0.05 | |
| Surface Mount |
Use this MCT06030C1103FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 110K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

