Más Compradas
onsemiMCR100-4GSilicon Controlled Rectifiers - SCRs
Thyristor SCR 200V 10A 3-Pin TO-92 Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 35(Typ) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 10 | |
| 5 | |
| 200 | |
| 5 | |
| 1.7@1A | |
| 200 | |
| 0.01 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Using a current trigger will turn this scr MCR100-4G thyristor manufactured from ON Semiconductor on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 10 A. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

