Microchip TechnologyMCP6S28T-I/SLAmplificador SP
SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| <35 | |
| 30.1(Typ) | |
| 70 | |
| 30 | |
| 0.275@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.0064(Typ)@5.5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
This programmable gain amplifier MCP6S28T-I/SL differential amplifier from Microchip Technology will amplify an audio signal in two channels. It has a rail to rail output. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

