Microchip TechnologyMCP6N16-100E/MSAmplificadores de instrumentación
INST Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 35 | |
| 137(Typ) | |
| >=125 | |
| 103 | |
| 95 to 105 | |
| 110 | |
| 0.017@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3.3|5 | |
| 5.5 | |
| 0.00001@5.5V | |
| 30(Max) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The instrumentation amplifier MCP6N16-100E/MS differential amplifier, developed by Microchip Technology, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. It has a rail to rail output. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

