Microchip TechnologyMCP6541-E/PComparadores
Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 8000 | |
| Push-Pull | |
| 5.5 | |
| 7@5.5V | |
| 1.6 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 30(Max) | |
| 0.001@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Implement into your circuit design this MCP6541-E/P comparator circuit from Microchip Technology to interface with digital circuits. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its typical PSRR is 80 dB. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

