Microchip TechnologyMCP6141-I/PAmplificadores operacionales
Op Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5.5V | |
| 1.4 | |
| 6 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.0001@5.5V@85C | |
| 0.001@5.5V | |
| 30(Max) | |
| Single | |
| 0.024@5.5V | |
| 170@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

