Microchip TechnologyMCP6141-E/MSAmplificadores operacionales
Op Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5.5V | |
| 1.4 | |
| 6 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.005@5.5V@125C | |
| 0.001@5.5V | |
| 30(Max) | |
| Single | |
| 0.024@5.5V | |
| 170@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 0.1 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier MCP6141-E/MS OP amp from Microchip Technology will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

