Un 25-50% de rebaja

Microchip TechnologyMCP4728A1-E/UNDAC

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube

Through the use of Microchip Technology's MCP4728A1-E/UN DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.

Total en Stock: 275 piezas

Regional Inventory: 175

    Total$0.92Price for 1

    175 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2313+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Tailandia
      • In Stock: 175 piezas
      • Price: $0.919
    • (100)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2313+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Tailandia
      • In Stock: 100 piezas
      • Price: $1.92

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.