Microchip TechnologyMCP42010-E/PPotenciómetro digital
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 2 | |
| 256 | |
| Volatile | |
| 10 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 0.34(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.05 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Mechanically change the resistance using this MCP42010-E/P digital potentiometer manufactured from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.