Microchip TechnologyMCP4022T-202E/CHPotenciómetro digital

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear 6-Pin SOT-23 T/R

Have complete control over the input resistance going into a controller for processing by using this MCP4022T-202E/CH digital potentiometer developed by Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.

8,874 piezas: Se puede enviar en 2 días

    Total$0.99Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2319+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      8874
      Country Of origin:
      Tailandia
         
      • Price: $0.9906
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2319+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 8,874 piezas
      • Price: $0.9906

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.