Un 10-25% de rebaja
Microchip TechnologyMCP4013T-202E/CHPotenciómetro digital
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Linear | |
| 1 | |
| 64 | |
| Volatile | |
| 2.1 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.045(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Use almost any kind of profile you want with the MCP4013T-202E/CH digital potentiometer from Microchip Technology when adjusting resistance in your product. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

