Reduced Price
Microchip TechnologyMCP355XDM-TASPlacas y kits de desarrollo de conversión de datos
MCP3551/MCP3553/MCP3550-50/MCP3550-60 ADC Demonstration Board Dataview IDE
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| MCP3551/MCP3553/MCP3550-50/MCP3550-60 | |
| ADC | |
| Dataview | |
| USB | |
| No | |
| No |
Do you need a set of electronic tools to break down the process of converting data into several steps? Then this demonstration board MCP355XDM-TAS data conversion development kit from Microchip Technology is perfect for you!
Dev Kit Description
This 1” by 1” board is designed to demonstrate the performance of the MCP3550/1/3 devices in a simple low-cost application. The circuit uses a ratiometric sensor configuration and uses the system power supply as the voltage reference. The extreme common mode rejection capability of the MCP355X devices, along with their excellent normal mode power supply rejection at 50 and 60 Hz, allows for excellent system performance.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

