Microchip TechnologyMCP3550-60E/MSADC
1-Channel Single ADC Delta-Sigma 15sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Temperature Measurement | |
| Delta-Sigma | |
| 21.9bit | |
| 1 | |
| 1 | |
| 15sps | |
| Serial (2-Wire, 3-Wire, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 6ppm | |
| ±10ppm | |
| 22 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This MCP3550-60E/MS ADC from Microchip Technology will get the job done. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, 3-wire, spi). This ADC has a resolution of 21.9bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

